



NCP114ASN300T1G | |
|---|---|
DigiKey Part Number | NCP114ASN300T1GOSTR-ND - Tape & Reel (TR) NCP114ASN300T1GOSCT-ND - Cut Tape (CT) NCP114ASN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN300T1G |
Description | IC REG LINEAR 3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.245V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 100 | 1,47200 Kč | 147,20 Kč |
| 250 | 1,34388 Kč | 335,97 Kč |
| 500 | 1,26660 Kč | 633,30 Kč |
| 1 000 | 1,20256 Kč | 1 202,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09078 Kč | 3 272,34 Kč |
| 6 000 | 1,05323 Kč | 6 319,38 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


