


NCP114AMX280TCG | |
|---|---|
DigiKey Part Number | NCP114AMX280TCGOSTR-ND - Tape & Reel (TR) NCP114AMX280TCGOSCT-ND - Cut Tape (CT) NCP114AMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX280TCG |
Description | IC REG LINEAR 2.8V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | NCP114AMX280TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 250 | 1,62776 Kč | 406,94 Kč |
| 500 | 1,53664 Kč | 768,32 Kč |
| 1 000 | 1,46125 Kč | 1 461,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32826 Kč | 3 984,78 Kč |
| 6 000 | 1,28406 Kč | 7 704,36 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




