4 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 UDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114AMX110TBG

DigiKey Part Number
488-NCP114AMX110TBGTR-ND - Tape & Reel (TR)
488-NCP114AMX110TBGCT-ND - Cut Tape (CT)
488-NCP114AMX110TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114AMX110TBG
Description
IC REG LINEAR 1.1V 300MA 4-UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 802
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,31600 Kč23,16 Kč
252,03760 Kč50,94 Kč
1001,73240 Kč173,24 Kč
2501,58464 Kč396,16 Kč
5001,49540 Kč747,70 Kč
1 0001,42214 Kč1 422,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33155 Kč3 994,65 Kč
6 0001,28724 Kč7 723,44 Kč
9 0001,26503 Kč11 385,27 Kč
15 0001,24043 Kč18 606,45 Kč
21 0001,22605 Kč25 747,05 Kč
30 0001,21222 Kč36 366,60 Kč
75 0001,18245 Kč88 683,75 Kč
150 0001,16451 Kč174 676,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč