


NCP1117ST12T3G | |
|---|---|
DigiKey Part Number | NCP1117ST12T3GOSTR-ND - Tape & Reel (TR) NCP1117ST12T3GOSCT-ND - Cut Tape (CT) NCP1117ST12T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117ST12T3G |
Description | IC REG LINEAR 12V 1A SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ST12T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,92900 Kč | 2 964,50 Kč |
| 1 000 | 5,69592 Kč | 5 695,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,34572 Kč | 21 382,88 Kč |
| 8 000 | 5,21564 Kč | 41 725,12 Kč |
| 12 000 | 5,15051 Kč | 61 806,12 Kč |
| 20 000 | 5,07832 Kč | 101 566,40 Kč |
| 28 000 | 5,03615 Kč | 141 012,20 Kč |
| 40 000 | 4,99559 Kč | 199 823,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


