


NCP1117LPST33T3G | |
|---|---|
DigiKey Part Number | NCP1117LPST33T3GOSTR-ND - Tape & Reel (TR) NCP1117LPST33T3GOSCT-ND - Cut Tape (CT) NCP1117LPST33T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117LPST33T3G |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117LPST33T3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 100 | 4,22900 Kč | 422,90 Kč |
| 250 | 3,90900 Kč | 977,25 Kč |
| 500 | 3,71622 Kč | 1 858,11 Kč |
| 1 000 | 3,55769 Kč | 3 557,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22319 Kč | 12 892,76 Kč |
| 8 000 | 3,13736 Kč | 25 098,88 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











