
NCP1117IST33T3G | |
|---|---|
DigiKey Part Number | 488-NCP1117IST33T3GTR-ND - Tape & Reel (TR) 488-NCP1117IST33T3GCT-ND - Cut Tape (CT) 488-NCP1117IST33T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IST33T3G |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117IST33T3G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 64dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,24000 Kč | 156,00 Kč |
| 100 | 5,41410 Kč | 541,41 Kč |
| 250 | 5,01952 Kč | 1 254,88 Kč |
| 500 | 4,78174 Kč | 2 390,87 Kč |
| 1 000 | 4,58633 Kč | 4 586,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,16776 Kč | 16 671,04 Kč |
| 8 000 | 4,06184 Kč | 32 494,72 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |










