
NCP1117IDT50T4G | |
|---|---|
DigiKey Part Number | 488-NCP1117IDT50T4GTR-ND - Tape & Reel (TR) 488-NCP1117IDT50T4GCT-ND - Cut Tape (CT) 488-NCP1117IDT50T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IDT50T4G |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117IDT50T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 25 | 7,27480 Kč | 181,87 Kč |
| 100 | 6,33610 Kč | 633,61 Kč |
| 250 | 5,88644 Kč | 1 471,61 Kč |
| 500 | 5,61530 Kč | 2 807,65 Kč |
| 1 000 | 5,39238 Kč | 5 392,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,15691 Kč | 12 892,27 Kč |
| 5 000 | 5,01504 Kč | 25 075,20 Kč |
| 7 500 | 4,94394 Kč | 37 079,55 Kč |
| 12 500 | 4,86519 Kč | 60 814,88 Kč |
| 17 500 | 4,81917 Kč | 84 335,47 Kč |
| 25 000 | 4,77491 Kč | 119 372,75 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


