



NCP1096GEVB | |
|---|---|
DigiKey Part Number | NCP1096GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1096GEVB |
Description | EVAL BOARD FOR NCP1096 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NCP1096 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | NCP1096 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 113,87000 Kč | 2 113,87 Kč |
| Unit Price without VAT: | 2 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 557,78270 Kč |

