NCP1095 - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1095 - Power over Ethernet (PoE) Power Management Evaluation Board
11 Myths about PoE Part 2 by ON Semiconductor
11 Myths about PoE Part 1 by ON Semiconductor

NCP1095GEVB

DigiKey Part Number
NCP1095GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1095GEVB
Description
EVAL BOARD FOR NCP1095
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NCP1095 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
-
Utilized IC / Part
NCP1095
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 113,87000 Kč2 113,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 113,87000 Kč
Unit Price with VAT:2 557,78270 Kč