
NCP1034BCK5VGEVB | |
|---|---|
DigiKey Part Number | NCP1034BCK5VGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1034BCK5VGEVB |
Description | EVAL BOARD FOR NCP1034 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | NCP1034 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer onsemi | Voltage - Input 38.4V ~ 57.6V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCP1034 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 626,85000 Kč | 2 626,85 Kč |
| Unit Price without VAT: | 2 626,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,48850 Kč |


