NCV51561 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV51561 - Gate Driver Power Management Evaluation Board
onsemi NCP-NCV51561 Gate Driver - Unboxing | DigiKey

NCP-NCV51561TO2473LGEVB

DigiKey Part Number
488-NCP-NCV51561TO2473LGEVB-ND
Manufacturer
Manufacturer Product Number
NCP-NCV51561TO2473LGEVB
Description
EVAL BOARD FOR NCV51561
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
NCV51561 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
NCV51561
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 559,37000 Kč3 559,37 Kč
103 023,12400 Kč30 231,24 Kč
252 889,26600 Kč72 231,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 559,37000 Kč
Unit Price with VAT:4 306,83770 Kč