
NCN8025MTTBG | |
|---|---|
DigiKey Part Number | NCN8025MTTBGOSTR-ND - Tape & Reel (TR) NCN8025MTTBGOSCT-ND - Cut Tape (CT) NCN8025MTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8025MTTBG |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pay TV, Set Top Box Decoder Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCN8025MTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Pay TV, Set Top Box Decoder | |
Interface | - | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 100 | 6,49600 Kč | 649,60 Kč |
| 250 | 6,03716 Kč | 1 509,29 Kč |
| 500 | 5,76096 Kč | 2 880,48 Kč |
| 1 000 | 5,53299 Kč | 5 532,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,25148 Kč | 15 754,44 Kč |
| 6 000 | 5,11371 Kč | 30 682,26 Kč |
| 9 000 | 5,04475 Kč | 45 402,75 Kč |
| 15 000 | 4,96829 Kč | 74 524,35 Kč |
| 21 000 | 4,92364 Kč | 103 396,44 Kč |
| 30 000 | 4,88070 Kč | 146 421,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



