NCN26010 - Ethernet PHY Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN26010BMNEVB

DigiKey Part Number
488-NCN26010BMNEVB-ND
Manufacturer
Manufacturer Product Number
NCN26010BMNEVB
Description
EVAL BOARD FOR NCN26010
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
NCN26010 - Ethernet PHY Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Ethernet PHY
Embedded
No
Utilized IC / Part
NCN26010
Primary Attributes
10BASE-T1S
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,57000 Kč1 076,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,57000 Kč
Unit Price with VAT:1 302,64970 Kč