
NCN26000XMNTXG | |
|---|---|
DigiKey Part Number | 488-NCN26000XMNTXGTR-ND - Tape & Reel (TR) 488-NCN26000XMNTXGCT-ND - Cut Tape (CT) 488-NCN26000XMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN26000XMNTXG |
Description | 10BASE-T1S SINGLE PAIR ETHERNERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY MII Interface 32-QFNW (5x5) |
Datasheet | Datasheet |
Category | Standards IEEE 802.3, 10 Base-T PHY |
Manufacturer onsemi | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFNW (5x5) |
Function Controller | Base Product Number |
Interface MII |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCN26000XMNTBG | onsemi | 987 | 488-NCN26000XMNTBGCT-ND | 114,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 87,51000 Kč | 875,10 Kč |
| 25 | 80,72760 Kč | 2 018,19 Kč |
| 100 | 73,28620 Kč | 7 328,62 Kč |
| 250 | 70,19960 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 61,35490 Kč | 245 419,60 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |



