
NCL35076AADR2G | |
|---|---|
DigiKey Part Number | 488-NCL35076AADR2GTR-ND - Tape & Reel (TR) 488-NCL35076AADR2GCT-ND - Cut Tape (CT) 488-NCL35076AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL35076AADR2G |
Description | IC LED DRVR CTRL PWM 800MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 800mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,11160 Kč | 302,79 Kč |
| 100 | 10,64390 Kč | 1 064,39 Kč |
| 250 | 9,94548 Kč | 2 486,37 Kč |
| 500 | 9,52470 Kč | 4 762,35 Kč |
| 1 000 | 9,17802 Kč | 9 178,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,75015 Kč | 26 250,45 Kč |
| 6 000 | 8,54066 Kč | 51 243,96 Kč |
| 9 000 | 8,43576 Kč | 75 921,84 Kč |
| 15 000 | 8,31958 Kč | 124 793,70 Kč |
| 21 000 | 8,25166 Kč | 173 284,86 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

