7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30488B4DR2G

DigiKey Part Number
488-NCL30488B4DR2GTR-ND - Tape & Reel (TR)
488-NCL30488B4DR2GCT-ND - Cut Tape (CT)
488-NCL30488B4DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30488B4DR2G
Description
IC LED DRVR CTRLR NO 500MA 7SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback No Dimming 500mA 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10.2V
Voltage - Supply (Max)
30V
Voltage - Output
8V ~ 14V
Current - Output / Channel
500mA
Frequency
-
Dimming
No
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 440
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,76600 Kč177,66 Kč
2516,07360 Kč401,84 Kč
10014,20030 Kč1 420,03 Kč
25013,30864 Kč3 327,16 Kč
50012,77146 Kč6 385,73 Kč
1 00012,32899 Kč12 328,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,86193 Kč29 654,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč