
NCL30488B1DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30488B1DR2GTR-ND - Tape & Reel (TR) 488-NCL30488B1DR2GCT-ND - Cut Tape (CT) 488-NCL30488B1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30488B1DR2G |
Description | IC LED DRVR CTRLR NO 500MA 7SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback No Dimming 500mA 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.2V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 8V ~ 14V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,73990 Kč | 6 369,95 Kč |
| 1 000 | 12,29853 Kč | 12 298,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,83262 Kč | 29 581,55 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

