
NCL30161MNTXG | |
|---|---|
DigiKey Part Number | NCL30161MNTXGOSTR-ND - Tape & Reel (TR) NCL30161MNTXGOSCT-ND - Cut Tape (CT) NCL30161MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30161MNTXG |
Description | IC LED DRIVER CTRLR PWM 10DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCL30161MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2.4MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,92500 Kč | 129,25 Kč |
| 25 | 11,63640 Kč | 290,91 Kč |
| 100 | 10,22400 Kč | 1 022,40 Kč |
| 250 | 9,54912 Kč | 2 387,28 Kč |
| 500 | 9,14202 Kč | 4 571,01 Kč |
| 1 000 | 8,80711 Kč | 8 807,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,39320 Kč | 25 179,60 Kč |
| 6 000 | 8,19066 Kč | 49 143,96 Kč |
| 9 000 | 8,08928 Kč | 72 803,52 Kč |
| 15 000 | 7,97693 Kč | 119 653,95 Kč |
| 21 000 | 7,91125 Kč | 166 136,25 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

