8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30088DDR2G

DigiKey Part Number
NCL30088DDR2GOSTR-ND - Tape & Reel (TR)
NCL30088DDR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCL30088DDR2G
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30088DDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1024,69200 Kč246,92 Kč
2520,74680 Kč518,67 Kč
10016,28010 Kč1 628,01 Kč
25014,08496 Kč3 521,24 Kč
50012,73398 Kč6 366,99 Kč
1 00011,60297 Kč11 602,97 Kč
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč