8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30076AADR2G

DigiKey Part Number
488-NCL30076AADR2GTR-ND - Tape & Reel (TR)
488-NCL30076AADR2GCT-ND - Cut Tape (CT)
488-NCL30076AADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30076AADR2G
Description
IC LED DRVR CTRL PWM 800MA 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 800mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
800mA
Frequency
-
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1012,19200 Kč121,92 Kč
2510,97720 Kč274,43 Kč
1009,63730 Kč963,73 Kč
2508,99568 Kč2 248,92 Kč
5008,60910 Kč4 304,55 Kč
1 0008,29119 Kč8 291,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,89844 Kč23 695,32 Kč
6 0007,70620 Kč46 237,20 Kč
9 0007,60993 Kč68 489,37 Kč
15 0007,50327 Kč112 549,05 Kč
21 0007,44090 Kč156 258,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč