8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30059BDR2G

DigiKey Part Number
488-NCL30059BDR2GTR-ND - Tape & Reel (TR)
488-NCL30059BDR2GCT-ND - Cut Tape (CT)
488-NCL30059BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30059BDR2G
Description
IC LED DRIVER CTRLR 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Controller Half-Bridge Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30059BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Half-Bridge
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
250kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,48000 Kč43,48 Kč
1027,08900 Kč270,89 Kč
2522,80320 Kč570,08 Kč
10017,95970 Kč1 795,97 Kč
25015,58288 Kč3 895,72 Kč
50014,11978 Kč7 059,89 Kč
1 00012,89431 Kč12 894,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,18624 Kč30 465,60 Kč
5 00011,89903 Kč59 495,15 Kč
7 50011,75522 Kč88 164,15 Kč
12 50011,59588 Kč144 948,50 Kč
17 50011,50270 Kč201 297,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,48000 Kč
Unit Price with VAT:52,61080 Kč