PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCL2801CDADR2G

DigiKey Part Number
NCL2801CDADR2GOSTR-ND - Tape & Reel (TR)
NCL2801CDADR2GOSCT-ND - Cut Tape (CT)
NCL2801CDADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL2801CDADR2G
Description
IC PFC CTRLR CRM/DCM 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL2801CDADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM), Discontinuous Conduction (DCM)
Frequency - Switching
-
Current - Startup
10 µA
Voltage - Supply
10.5V ~ 27V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,25500 Kč112,55 Kč
2510,11280 Kč252,82 Kč
1008,85910 Kč885,91 Kč
2508,25808 Kč2 064,52 Kč
5007,89608 Kč3 948,04 Kč
1 0007,59834 Kč7 598,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,07188 Kč17 679,70 Kč
5 0006,88789 Kč34 439,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč