
NCIV9401 | |
|---|---|
DigiKey Part Number | 488-NCIV9401-ND |
Manufacturer | |
Manufacturer Product Number | NCIV9401 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Packaging Tube | Pulse Width Distortion (Max) 80ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 99,95000 Kč | 999,50 Kč |
| 50 | 87,81780 Kč | 4 390,89 Kč |
| 100 | 84,06550 Kč | 8 406,55 Kč |
| 250 | 80,10064 Kč | 20 025,16 Kč |
| 500 | 77,71066 Kč | 38 855,33 Kč |
| 1 000 | 75,74420 Kč | 75 744,20 Kč |
| 2 500 | 73,66804 Kč | 184 170,10 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

