Parametric Equivalent
Parametric Equivalent

NCID9410 | |
|---|---|
DigiKey Part Number | 488-NCID9410-ND |
Manufacturer | |
Manufacturer Product Number | NCID9410 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 170ns, 170ns |
Part Status Active | Pulse Width Distortion (Max) 70ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 2ns |
Type I2C, SPI | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9410R2 | onsemi | 0 | 488-NCID9410R2CT-ND | 117,00000 Kč | Parametric Equivalent |
| NCID9411 | onsemi | 815 | 488-NCID9411-ND | 127,84000 Kč | Parametric Equivalent |
| NCID9411R2 | onsemi | 0 | 488-NCID9411R2CT-ND | 133,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 86,75900 Kč | 867,59 Kč |
| 50 | 76,02240 Kč | 3 801,12 Kč |
| 100 | 72,69810 Kč | 7 269,81 Kč |
| 250 | 69,19104 Kč | 17 297,76 Kč |
| 500 | 67,07630 Kč | 33 538,15 Kč |
| 1 000 | 65,33590 Kč | 65 335,90 Kč |
| 2 500 | 63,49874 Kč | 158 746,85 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |


