NCID9311 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 685
Unit Price: 117,80000 Kč
Datasheet
I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9311

DigiKey Part Number
488-NCID9311-ND
Manufacturer
Manufacturer Product Number
NCID9311
Description
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 15Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
170ns, 170ns
Part Status
Active
Pulse Width Distortion (Max)
60ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.7ns, 2ns
Type
I2C, SPI
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Bidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCID9311R2onsemi685488-NCID9311R2CT-ND117,80000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1087,35200 Kč873,52 Kč
5076,54200 Kč3 827,10 Kč
10073,19480 Kč7 319,48 Kč
25069,66380 Kč17 415,95 Kč
50067,53460 Kč33 767,30 Kč
1 00065,78232 Kč65 782,32 Kč
2 50063,93261 Kč159 831,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč