I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCID9211

DigiKey Part Number
488-NCID9211-ND
Manufacturer
Manufacturer Product Number
NCID9211
Description
DGTL ISO 5KV 2CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
I2C, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2.2ns, 3ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,09000 Kč130,09 Kč
1099,90300 Kč999,03 Kč
5087,77420 Kč4 388,71 Kč
10084,02110 Kč8 402,11 Kč
25080,05652 Kč20 014,13 Kč
50077,66776 Kč38 833,88 Kč
1 00075,70085 Kč75 700,85 Kč
2 50073,62473 Kč184 061,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,09000 Kč
Unit Price with VAT:157,40890 Kč