
NCID9210R2 | |
|---|---|
DigiKey Part Number | 488-NCID9210R2TR-ND - Tape & Reel (TR) 488-NCID9210R2CT-ND - Cut Tape (CT) 488-NCID9210R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCID9210R2 |
Description | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2.2ns, 3ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 99,06900 Kč | 990,69 Kč |
| 25 | 91,55120 Kč | 2 288,78 Kč |
| 100 | 83,30330 Kč | 8 330,33 Kč |
| 250 | 79,36824 Kč | 19 842,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 75,80893 Kč | 56 856,70 Kč |
| 1 500 | 74,06779 Kč | 111 101,68 Kč |
| 2 250 | 73,19548 Kč | 164 689,83 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |


