
NCID9210R2 | |
|---|---|
DigiKey Part Number | 488-NCID9210R2TR-ND - Tape & Reel (TR) 488-NCID9210R2CT-ND - Cut Tape (CT) 488-NCID9210R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCID9210R2 |
Description | DGTL ISO 5KV 2CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 2 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2.2ns, 3ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type I2C, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCID9210 | onsemi | 92 | 488-NCID9210-ND | 128,89000 Kč | Parametric Equivalent |
| NCIV9210 | onsemi | 0 | 488-NCIV9210-ND | 120,34000 Kč | Parametric Equivalent |
| NCIV9210R2 | onsemi | 0 | 488-NCIV9210R2-ND | 113,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,02000 Kč | 132,02 Kč |
| 10 | 101,33700 Kč | 1 013,37 Kč |
| 25 | 93,65800 Kč | 2 341,45 Kč |
| 100 | 85,21970 Kč | 8 521,97 Kč |
| 250 | 82,17816 Kč | 20 544,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 75,29447 Kč | 56 470,85 Kč |
| 1 500 | 73,56513 Kč | 110 347,69 Kč |
| Unit Price without VAT: | 132,02000 Kč |
|---|---|
| Unit Price with VAT: | 159,74420 Kč |




