



NCH-RSL10-101Q48-ABG | |
|---|---|
DigiKey Part Number | NCH-RSL10-101Q48-ABGOSTR-ND - Tape & Reel (TR) NCH-RSL10-101Q48-ABGOSCT-ND - Cut Tape (CT) NCH-RSL10-101Q48-ABGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL10-101Q48-ABG |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCH-RSL10-101Q48-ABG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3mA ~ 6.2mA | |
Current - Transmitting | 12mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 25 | 93,40760 Kč | 2 335,19 Kč |
| 100 | 86,08130 Kč | 8 608,13 Kč |
| 250 | 81,68976 Kč | 20 422,44 Kč |
| 500 | 78,58796 Kč | 39 293,98 Kč |
| 1 000 | 75,66629 Kč | 75 666,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,37941 Kč | 214 138,23 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


