


NCD57252DWR2G | |
|---|---|
DigiKey Part Number | 488-NCD57252DWR2GTR-ND - Tape & Reel (TR) 488-NCD57252DWR2GCT-ND - Cut Tape (CT) 488-NCD57252DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57252DWR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.5A, 6.5A |
Mfr | Current - Peak Output 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 32V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 10ns | Approval Agency VDE |
Rise / Fall Time (Typ) 12ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 25 | 45,28840 Kč | 1 132,21 Kč |
| 100 | 40,72770 Kč | 4 072,77 Kč |
| 250 | 38,55316 Kč | 9 638,29 Kč |
| 500 | 37,92910 Kč | 18 964,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,11097 Kč | 35 110,97 Kč |
| 2 000 | 34,24900 Kč | 68 498,00 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

