
NCD57201DR2G | |
|---|---|
DigiKey Part Number | 488-NCD57201DR2GTR-ND - Tape & Reel (TR) 488-NCD57201DR2GCT-ND - Cut Tape (CT) 488-NCD57201DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57201DR2G |
Description | DGTL ISO 1KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.9A, 2.3A Gate Driver Capacitive Coupling 1000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 13ns, 8ns |
Mfr | Current - Output High, Low 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 1.9A, 2.3A |
Part Status Active | Voltage - Output Supply 0V ~ 20V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1000Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Approval Agency VDE |
Pulse Width Distortion (Max) 25ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,27600 Kč | 242,76 Kč |
| 25 | 22,04000 Kč | 551,00 Kč |
| 100 | 19,58330 Kč | 1 958,33 Kč |
| 250 | 18,40956 Kč | 4 602,39 Kč |
| 500 | 17,70214 Kč | 8 851,07 Kč |
| 1 000 | 17,54990 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,02470 Kč | 40 061,75 Kč |
| 5 000 | 15,66494 Kč | 78 324,70 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |

