6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD57091CDWR2G

DigiKey Part Number
488-NCD57091CDWR2GTR-ND - Tape & Reel (TR)
488-NCD57091CDWR2GCT-ND - Cut Tape (CT)
488-NCD57091CDWR2GDKR-ND
Manufacturer
Manufacturer Product Number
NCD57091CDWR2G
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
13ns, 13ns
Current - Output High, Low
6.5A, 6.5A
Current - Peak Output
6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 32V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,77893 Kč32 778,93 Kč
2 00031,96431 Kč63 928,62 Kč
3 00031,55642 Kč94 669,26 Kč
5 00031,10442 Kč155 522,10 Kč
Manufacturers Standard Package
488-NCD57091CDWR2GDKR-ND
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč