6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD57090EDWR2G

DigiKey Part Number
488-NCD57090EDWR2GTR-ND - Tape & Reel (TR)
488-NCD57090EDWR2GCT-ND - Cut Tape (CT)
488-NCD57090EDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD57090EDWR2G
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
13ns, 13ns
Mfr
Current - Output High, Low
6.5A, 6.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
6.5A
Part Status
Active
Voltage - Output Supply
0V ~ 32V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100kV/µs (Max)
Supplier Device Package
8-SOIC
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Approval Agency
VDE
Pulse Width Distortion (Max)
25ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 555
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,30100 Kč463,01 Kč
2542,38240 Kč1 059,56 Kč
10038,07570 Kč3 807,57 Kč
25036,01996 Kč9 004,99 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,77893 Kč32 778,93 Kč
2 00031,96431 Kč63 928,62 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč