7A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCD57084DR2G

DigiKey Part Number
488-NCD57084DR2GTR-ND - Tape & Reel (TR)
488-NCD57084DR2GCT-ND - Cut Tape (CT)
488-NCD57084DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD57084DR2G
Description
DGTL ISO 2.5KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
10ns, 15ns
Current - Output High, Low
7A, 7A
Current - Peak Output
7A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,70200 Kč257,02 Kč
2523,36640 Kč584,16 Kč
10020,78590 Kč2 078,59 Kč
25019,55752 Kč4 889,38 Kč
50018,81588 Kč9 407,94 Kč
1 00018,20611 Kč18 206,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,56197 Kč43 904,92 Kč
5 00017,17393 Kč85 869,65 Kč
7 50016,97954 Kč127 346,55 Kč
12 50016,76422 Kč209 552,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč