



NCD57001FDWR2G | |
|---|---|
DigiKey Part Number | 488-NCD57001FDWR2GTR-ND - Tape & Reel (TR) 488-NCD57001FDWR2GCT-ND - Cut Tape (CT) 488-NCD57001FDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57001FDWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.8A, 7.1A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 15ns | |
Rise / Fall Time (Typ) | 10ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 7.8A, 7.1A | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 10 mA | |
Voltage - Output Supply | 0V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 82,85800 Kč | 828,58 Kč |
| 100 | 59,63640 Kč | 5 963,64 Kč |
| 500 | 58,69276 Kč | 29 346,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,95145 Kč | 47 951,45 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

