



NCD57001DWR2G | |
|---|---|
DigiKey Part Number | NCD57001DWR2GOSTR-ND - Tape & Reel (TR) NCD57001DWR2GOSCT-ND - Cut Tape (CT) NCD57001DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57001DWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 7.8A, 7.1A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 15ns |
Mfr | Current - Peak Output 7.8A, 7.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 10 mA |
Part Status Active | Voltage - Output Supply 0V ~ 24V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency UL, VDE |
Pulse Width Distortion (Max) 15ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 75,05900 Kč | 750,59 Kč |
| 25 | 69,13200 Kč | 1 728,30 Kč |
| 100 | 62,60200 Kč | 6 260,20 Kč |
| 250 | 59,53576 Kč | 14 883,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,43786 Kč | 54 437,86 Kč |
| 2 000 | 53,20426 Kč | 106 408,52 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |

