
NC7WZ241K8X | |
---|---|
DigiKey Part Number | NC7WZ241K8XTR-ND - Tape & Reel (TR) NC7WZ241K8XCT-ND - Cut Tape (CT) NC7WZ241K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ241K8X |
Description | IC BUFFER NON-INVERTING 5.5V US8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ241K8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,43700 Kč | 44,37 Kč |
25 | 3,93280 Kč | 98,32 Kč |
100 | 3,38280 Kč | 338,28 Kč |
250 | 3,12032 Kč | 780,08 Kč |
500 | 2,96202 Kč | 1 481,01 Kč |
1 000 | 2,83163 Kč | 2 831,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,67082 Kč | 8 012,46 Kč |
6 000 | 2,59209 Kč | 15 552,54 Kč |
9 000 | 2,55265 Kč | 22 973,85 Kč |
15 000 | 2,50896 Kč | 37 634,40 Kč |
21 000 | 2,48343 Kč | 52 152,03 Kč |
30 000 | 2,45887 Kč | 73 766,10 Kč |
75 000 | 2,40600 Kč | 180 450,00 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |