
NC7WZ16FHX | |
|---|---|
DigiKey Part Number | NC7WZ16FHXTR-ND - Tape & Reel (TR) NC7WZ16FHXCT-ND - Cut Tape (CT) NC7WZ16FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ16FHX |
Description | IC BUFF NON-INVRT 5.5V 6MICROPK2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ16FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 100 | 2,40390 Kč | 240,39 Kč |
| 250 | 2,20856 Kč | 552,14 Kč |
| 500 | 2,09068 Kč | 1 045,34 Kč |
| 1 000 | 1,99322 Kč | 1 993,22 Kč |
| 2 500 | 1,93239 Kč | 4 830,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82866 Kč | 9 143,30 Kč |
| 10 000 | 1,77769 Kč | 17 776,90 Kč |
| 15 000 | 1,75216 Kč | 26 282,40 Kč |
| 25 000 | 1,72388 Kč | 43 097,00 Kč |
| 35 000 | 1,70736 Kč | 59 757,60 Kč |
| 50 000 | 1,69147 Kč | 84 573,50 Kč |
| 125 000 | 1,65724 Kč | 207 155,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


