SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZU04P5X

DigiKey Part Number
NC7SZU04P5XTR-ND - Tape & Reel (TR)
NC7SZU04P5XCT-ND - Cut Tape (CT)
NC7SZU04P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZU04P5X
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZU04P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
16mA, 16mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 407
Factory Stock: 72 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,08300 Kč10,83 Kč
250,95000 Kč23,75 Kč
1000,79150 Kč79,15 Kč
2500,71740 Kč179,35 Kč
5000,67240 Kč336,20 Kč
1 0000,63532 Kč635,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58935 Kč1 768,05 Kč
6 0000,56692 Kč3 401,52 Kč
9 0000,55567 Kč5 001,03 Kč
15 0000,54320 Kč8 148,00 Kč
21 0000,53593 Kč11 254,53 Kč
30 0000,52892 Kč15 867,60 Kč
75 0000,51383 Kč38 537,25 Kč
150 0000,50474 Kč75 711,00 Kč
300 0000,49726 Kč149 178,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč