
NC7SZ86M5X | |
|---|---|
DigiKey Part Number | NC7SZ86M5XTR-ND - Tape & Reel (TR) NC7SZ86M5XCT-ND - Cut Tape (CT) NC7SZ86M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ86M5X |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ86M5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 25 | 1,06080 Kč | 26,52 Kč |
| 100 | 0,88830 Kč | 88,83 Kč |
| 250 | 0,80580 Kč | 201,45 Kč |
| 500 | 0,75612 Kč | 378,06 Kč |
| 1 000 | 0,71507 Kč | 715,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66434 Kč | 1 993,02 Kč |
| 6 000 | 0,63946 Kč | 3 836,76 Kč |
| 9 000 | 0,62701 Kč | 5 643,09 Kč |
| 15 000 | 0,61321 Kč | 9 198,15 Kč |
| 21 000 | 0,60516 Kč | 12 708,36 Kč |
| 30 000 | 0,59740 Kč | 17 922,00 Kč |
| 75 000 | 0,58070 Kč | 43 552,50 Kč |
| 150 000 | 0,57064 Kč | 85 596,00 Kč |
| 300 000 | 0,56236 Kč | 168 708,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |








