OR Gate IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ332L6X

DigiKey Part Number
NC7SZ332L6XTR-ND - Tape & Reel (TR)
NC7SZ332L6XCT-ND - Cut Tape (CT)
NC7SZ332L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ332L6X
Description
IC GATE OR 1CH 3-INP 6MICROPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ332L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-MicroPak
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 950
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,25500 Kč32,55 Kč
252,87240 Kč71,81 Kč
1002,45470 Kč245,47 Kč
2502,25520 Kč563,80 Kč
5002,13466 Kč1 067,33 Kč
1 0002,03576 Kč2 035,76 Kč
2 5001,97583 Kč4 939,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,86828 Kč9 341,40 Kč
10 0001,81643 Kč18 164,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč