6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ32L6X

DigiKey Part Number
NC7SZ32L6XTR-ND - Tape & Reel (TR)
NC7SZ32L6XCT-ND - Cut Tape (CT)
NC7SZ32L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ32L6X
Description
IC GATE OR 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ32L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,28400 Kč32,84 Kč
252,90480 Kč72,62 Kč
1002,48180 Kč248,18 Kč
2502,28096 Kč570,24 Kč
5002,15974 Kč1 079,87 Kč
1 0002,05974 Kč2 059,74 Kč
2 5002,00000 Kč5 000,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,89058 Kč9 452,90 Kč
10 0001,83821 Kč18 382,10 Kč
15 0001,81197 Kč27 179,55 Kč
25 0001,78291 Kč44 572,75 Kč
35 0001,76593 Kč61 807,55 Kč
50 0001,74959 Kč87 479,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč