Inverter IC 1 Channel 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ04FHX

DigiKey Part Number
NC7SZ04FHXTR-ND - Tape & Reel (TR)
NC7SZ04FHXCT-ND - Cut Tape (CT)
NC7SZ04FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ04FHX
Description
IC INVERTER 1CH 1-INP 6MICROPAK2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ04FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 426
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
252,80520 Kč70,13 Kč
1002,39800 Kč239,80 Kč
2502,20312 Kč550,78 Kč
5002,08552 Kč1 042,76 Kč
1 0001,98830 Kč1 988,30 Kč
2 5001,92762 Kč4 819,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,82414 Kč9 120,70 Kč
10 0001,77330 Kč17 733,00 Kč
15 0001,74783 Kč26 217,45 Kč
25 0001,71962 Kč42 990,50 Kč
35 0001,70314 Kč59 609,90 Kč
50 0001,68729 Kč84 364,50 Kč
125 0001,65315 Kč206 643,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč