
NC7SV125L6X | |
|---|---|
DigiKey Part Number | NC7SV125L6XFSTR-ND - Tape & Reel (TR) NC7SV125L6XFSCT-ND - Cut Tape (CT) NC7SV125L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV125L6X |
Description | IC BUFF 0.9V/3.6V 6-MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV125L6X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-MicroPak |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 250 | 2,25520 Kč | 563,80 Kč |
| 500 | 2,13466 Kč | 1 067,33 Kč |
| 1 000 | 2,03576 Kč | 2 035,76 Kč |
| 2 500 | 1,97583 Kč | 4 939,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86828 Kč | 9 341,40 Kč |
| 10 000 | 1,81643 Kč | 18 164,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

