NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV00P5X

DigiKey Part Number
NC7SV00P5XTR-ND - Tape & Reel (TR)
NC7SV00P5XCT-ND - Cut Tape (CT)
NC7SV00P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV00P5X
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV00P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,12600 Kč21,26 Kč
251,87760 Kč46,94 Kč
1001,58720 Kč158,72 Kč
2501,44992 Kč362,48 Kč
5001,36782 Kč683,91 Kč
1 0001,29984 Kč1 299,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21578 Kč3 647,34 Kč
6 0001,17466 Kč7 047,96 Kč
9 0001,15408 Kč10 386,72 Kč
15 0001,13127 Kč16 969,05 Kč
21 0001,11793 Kč23 476,53 Kč
30 0001,10510 Kč33 153,00 Kč
75 0001,07750 Kč80 812,50 Kč
150 0001,06087 Kč159 130,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč