NC7SP74L8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 030
Unit Price: 4,21000 Kč
Datasheet
8 UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP74L8X

DigiKey Part Number
NC7SP74L8XFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SP74L8X
Description
IC FF D-TYPE SGL 1-BIT 8MICROPAK
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
NC7SP74L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Iq)
900 nA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MicroPak™
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes