
NBRD5H100T4G-VF01 | |
---|---|
DigiKey Part Number | NBRD5H100T4G-VF01OSTR-ND - Tape & Reel (TR) NBRD5H100T4G-VF01OSCT-ND - Cut Tape (CT) NBRD5H100T4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBRD5H100T4G-VF01 |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
10 | 25,20400 Kč | 252,04 Kč |
100 | 19,85310 Kč | 1 985,31 Kč |
500 | 15,83246 Kč | 7 916,23 Kč |
1 000 | 15,19549 Kč | 15 195,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 13,14056 Kč | 32 851,40 Kč |
5 000 | 12,41468 Kč | 62 073,40 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |