
NBA3N206SDR2G | |
|---|---|
DigiKey Part Number | 488-NBA3N206SDR2GTR-ND - Tape & Reel (TR) 488-NBA3N206SDR2GCT-ND - Cut Tape (CT) 488-NBA3N206SDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N206SDR2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NBA3N206SDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 100 | 29,69540 Kč | 2 969,54 Kč |
| 250 | 28,02728 Kč | 7 006,82 Kč |
| 500 | 27,21172 Kč | 13 605,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,58370 Kč | 61 459,25 Kč |
| 5 000 | 24,07257 Kč | 120 362,85 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


