
NBA3N201SDR2G | |
|---|---|
DigiKey Part Number | 488-NBA3N201SDR2GTR-ND - Tape & Reel (TR) 488-NBA3N201SDR2GCT-ND - Cut Tape (CT) 488-NBA3N201SDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N201SDR2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 100 | 41,75450 Kč | 4 175,45 Kč |
| 250 | 39,53504 Kč | 9 883,76 Kč |
| 500 | 38,93450 Kč | 19 467,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,88641 Kč | 87 216,02 Kč |
| 5 000 | 34,20625 Kč | 171 031,25 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

