
NB7VQ14MMNHTBG | |
|---|---|
DigiKey Part Number | NB7VQ14MMNHTBGOSTR-ND - Tape & Reel (TR) NB7VQ14MMNHTBGOSCT-ND - Cut Tape (CT) NB7VQ14MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7VQ14MMNHTBG |
Description | IC CLK BUFFER 1:4 8.5GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 8.5 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7VQ14MMNHTBG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output CML |
Series | Frequency - Max 8.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 192,07900 Kč | 1 920,79 Kč |
| 25 | 178,80680 Kč | 4 470,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 157,89700 Kč | 15 789,70 Kč |
| 200 | 152,68310 Kč | 30 536,62 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |


